0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000331JCT

DigiKey Part Number
1608-0805J1000331JCTTR-ND - Tape & Reel (TR)
1608-0805J1000331JCT-ND - Cut Tape (CT)
1608-0805J1000331JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J1000331JCT
Description
CAP CER 330PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000331JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.86100kr.28.61
50kr.2.18620kr.109.31
100kr.1.97890kr.197.89
500kr.1.62854kr.814.27
1.000kr.1.52026kr.1,520.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.20847kr.3,625.41
6.000kr.0.71787kr.4,307.22
9.000kr.0.44069kr.3,966.21
15.000kr.0.42368kr.6,355.20
21.000kr.0.41374kr.8,688.54
30.000kr.0.40418kr.12,125.40
36.000kr.0.39964kr.14,387.04
72.000kr.0.38438kr.27,675.36
75.000kr.0.38357kr.28,767.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500