
C0805C331J2GACTU | |
---|---|
DigiKey Part Number | 399-C0805C331J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C331J2GACTUCT-ND - Cut Tape (CT) 399-C0805C331J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331J2GACTU |
Description | CAP CER 330PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331J2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.27400 | kr.12.74 |
50 | kr.0.93320 | kr.46.66 |
100 | kr.0.82880 | kr.82.88 |
500 | kr.0.65318 | kr.326.59 |
1.000 | kr.0.59891 | kr.598.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.47608 | kr.1,904.32 |
8.000 | kr.0.46546 | kr.3,723.68 |
12.000 | kr.0.46012 | kr.5,521.44 |
20.000 | kr.0.45557 | kr.9,111.40 |
28.000 | kr.0.44577 | kr.12,481.56 |
40.000 | kr.0.43636 | kr.17,454.40 |
48.000 | kr.0.43189 | kr.20,730.72 |
96.000 | kr.0.42140 | kr.40,454.40 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |