
C0805C331G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C331G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C331G1GACTUCT-ND - Cut Tape (CT) 399-C0805C331G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331G1GACTU |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.94200 | kr.29.42 |
| 50 | kr.2.24680 | kr.112.34 |
| 100 | kr.2.03260 | kr.203.26 |
| 500 | kr.1.67186 | kr.835.93 |
| 1.000 | kr.1.56034 | kr.1,560.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.39301 | kr.5,572.04 |
| 8.000 | kr.1.33081 | kr.10,646.48 |
| 12.000 | kr.1.29966 | kr.15,595.92 |
| 20.000 | kr.1.26513 | kr.25,302.60 |
| 28.000 | kr.1.24493 | kr.34,858.04 |
| 40.000 | kr.1.22550 | kr.49,020.00 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

