
C0805C331JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C331JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C331JCGACTUCT-ND - Cut Tape (CT) 399-C0805C331JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331JCGACTU |
Description | CAP CER 330PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99100 | kr.19.91 |
| 50 | kr.1.49120 | kr.74.56 |
| 100 | kr.1.33710 | kr.133.71 |
| 500 | kr.1.07754 | kr.538.77 |
| 1.000 | kr.0.99728 | kr.997.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.91263 | kr.2,281.58 |
| 5.000 | kr.0.86162 | kr.4,308.10 |
| 7.500 | kr.0.83608 | kr.6,270.60 |
| 12.500 | kr.0.80776 | kr.10,097.00 |
| 17.500 | kr.0.79121 | kr.13,846.17 |
| 25.000 | kr.0.77529 | kr.19,382.25 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

