330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2W331J060AA

DigiKey Part Number
445-15321-2-ND - Tape & Reel (TR)
445-15321-1-ND - Cut Tape (CT)
445-15321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W331J060AA
Description
CAP CER 330PF 450V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W331J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2W331K060AATDK11.975445-15322-1-NDkr.1.52000Direct
C2012NP02W331J060AATDK53445-172507-1-NDkr.2.41000Direct
C2012C0G2W331J060AETDK13.436445-180303-1-NDkr.1.65000Parametric Equivalent
CGA4C4C0G2W331J060AATDK4.612445-15543-1-NDkr.1.71000Parametric Equivalent
CGA4C4C0G2W331J060AETDK5.252445-175683-1-NDkr.2.28000Parametric Equivalent
In-Stock: 1.281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88100kr.8.81
50kr.0.63280kr.31.64
100kr.0.55600kr.55.60
500kr.0.42834kr.214.17
1.000kr.0.38896kr.388.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32055kr.1,282.20
8.000kr.0.29928kr.2,394.24
12.000kr.0.28863kr.3,463.56
20.000kr.0.27683kr.5,536.60
28.000kr.0.26993kr.7,558.04
40.000kr.0.26330kr.10,532.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000