Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0160103GCT | |
|---|---|
DigiKey Part Number | 0805J0160103GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0160103GCT |
Description | CAP CER 10000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 16V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0160103GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0160103FCT | Knowles Syfer | 0 | 0805J0160103FCT-ND | kr.12.04370 | Upgrade |
| 0805J0250103FCT | Knowles Syfer | 0 | 0805J0250103FCT-ND | kr.12.04370 | Upgrade |
| 0805J0250103GCT | Knowles Syfer | 0 | 0805J0250103GCT-ND | kr.6.37176 | Upgrade |
| KGM21ACG1C103GU | KYOCERA AVX | 0 | 478-KGM21ACG1C103GUTR-ND | kr.2.61326 | Direct |
| C0805C103F1GACTU | KEMET | 1.638 | 399-C0805C103F1GACTUCT-ND | kr.18.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.37176 | kr.19,115.28 |
| Unit Price without VAT: | kr.6.37176 |
|---|---|
| Unit Price with VAT: | kr.7.96470 |




