10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103F1GACTU

DigiKey Part Number
399-C0805C103F1GACTUTR-ND - Tape & Reel (TR)
399-C0805C103F1GACTUCT-ND - Cut Tape (CT)
399-C0805C103F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103F1GACTU
Description
CAP CER 10000PF 100V C0GNP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B103KBANNNCSamsung Electro-Mechanics2.690.9611276-1015-1-NDkr.0.64000Similar
In-Stock: 1.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.33000kr.18.33
10kr.12.66600kr.126.66
50kr.10.41620kr.520.81
100kr.9.72080kr.972.08
500kr.8.54440kr.4,272.20
1.000kr.8.18025kr.8,180.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.7.63337kr.30,533.48
8.000kr.7.42993kr.59,439.44
Manufacturers Standard Package
Unit Price without VAT:kr.18.33000
Unit Price with VAT:kr.22.91250