Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

C0805C103F3GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C103F3GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C103F3GALTU |
Description | CAP CER 10000PF 25V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F3GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103F1GACTU | KEMET | 1.638 | 399-C0805C103F1GACTUCT-ND | kr.18.13000 | Upgrade |
| C0805C103F5GACTU | KEMET | 17.815 | 399-C0805C103F5GACTUCT-ND | kr.16.86000 | Upgrade |
| C0805C103F5GALTU | KEMET | 0 | 399-C0805C103F5GALTUTR-ND | kr.7.80548 | Upgrade |
| C0805C103F3GACAUTO | KEMET | 0 | 399-C0805C103F3GACAUTOTR-ND | kr.5.79804 | Parametric Equivalent |
| C0805C103F3GACTU | KEMET | 0 | 399-14547-1-ND | kr.15.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.83674 | kr.27,346.96 |
| Unit Price without VAT: | kr.6.83674 |
|---|---|
| Unit Price with VAT: | kr.8.54593 |




