
C0805C103G5GACTU | |
|---|---|
DigiKey Part Number | 399-17421-2-ND - Tape & Reel (TR) 399-17421-1-ND - Cut Tape (CT) 399-17421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103G5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.60000 | kr.9.60 |
| 10 | kr.5.70200 | kr.57.02 |
| 50 | kr.4.69760 | kr.234.88 |
| 100 | kr.4.12220 | kr.412.22 |
| 500 | kr.3.92268 | kr.1,961.34 |
| 1.000 | kr.3.59859 | kr.3,598.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.39002 | kr.13,560.08 |
| 8.000 | kr.3.14124 | kr.25,129.92 |
| 12.000 | kr.3.05008 | kr.36,600.96 |
| Unit Price without VAT: | kr.9.60000 |
|---|---|
| Unit Price with VAT: | kr.12.00000 |

