Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0250683MXT | |
|---|---|
DigiKey Part Number | 0603J0250683MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0250683MXT |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0250683MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0250683JXT | Knowles Syfer | 0 | 0603J0250683JXT-ND | kr.1.16870 | Upgrade |
| 0603J0250683KXT | Knowles Syfer | 0 | 0603J0250683KXT-ND | kr.1.14176 | Upgrade |
| 0603Y0250683MXT | Knowles Syfer | 0 | 0603Y0250683MXT-ND | kr.1.14176 | Parametric Equivalent |
| C0603C683M3RACTU | KEMET | 0 | 399-C0603C683M3RACTUTR-ND | kr.0.27643 | Direct |
| KGM15BR71E683MT | KYOCERA AVX | 0 | 478-KGM15BR71E683MTTR-ND | kr.0.52155 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14176 | kr.4,567.04 |
| Unit Price without VAT: | kr.1.14176 |
|---|---|
| Unit Price with VAT: | kr.1.42720 |





