0603J0250683JXT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.54717
Datasheet

Direct


KEMET
In Stock: 5.704
Unit Price: kr.2.66000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.96495
Datasheet

Direct


YAGEO
In Stock: 34.867
Unit Price: kr.0.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.65435
Datasheet

Upgrade


KEMET
In Stock: 30.260
Unit Price: kr.2.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.96495
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.471
Unit Price: kr.0.89000
Datasheet
0.068 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250683JXT

DigiKey Part Number
0603J0250683JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250683JXT
Description
CAP CER 0.068UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250683JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0250683JXTKnowles Syfer00603Y0250683JXT-NDkr.1.54717Parametric Equivalent
C0603C683J3RACTUKEMET5.704399-C0603C683J3RACTUCT-NDkr.2.66000Direct
C0603C683J3RALTUKEMET0399-C0603C683J3RALTUTR-NDkr.0.96495Direct
CC0603JRX7R8BB683YAGEO34.86713-CC0603JRX7R8BB683CT-NDkr.0.70000Direct
KGM15BR71E683JTKYOCERA AVX0478-KGM15BR71E683JTTR-NDkr.0.65435Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.16870kr.4,674.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.16870
Unit Price with VAT:kr.1.46088