Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15BR71E683MT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E683MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E683MT |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E683MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR71E683JT | KYOCERA AVX | 0 | 478-KGM15BR71E683JTTR-ND | kr.0.65435 | Upgrade |
| KGM15BR71E683KT | KYOCERA AVX | 15.000 | 478-KGM15BR71E683KTCT-ND | kr.1.65000 | Upgrade |
| KGM15BR71H683JT | KYOCERA AVX | 10.371 | 478-KGM15BR71H683JTCT-ND | kr.0.89000 | Upgrade |
| KGM15BR71H683KT | KYOCERA AVX | 29.741 | 478-KGM15BR71H683KTCT-ND | kr.0.63000 | Upgrade |
| 0603J0250683MXT | Knowles Syfer | 0 | 0603J0250683MXT-ND | kr.1.14176 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52155 | kr.2,086.20 |
| Unit Price without VAT: | kr.0.52155 |
|---|---|
| Unit Price with VAT: | kr.0.65194 |





