Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0100681FCT | |
|---|---|
DigiKey Part Number | 0603J0100681FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0100681FCT |
Description | CAP CER 680PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 10V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0100681FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0160681FCT | Knowles Syfer | 0 | 0603J0160681FCT-ND | kr.3.04344 | Upgrade |
| 0603J0250681FCT | Knowles Syfer | 0 | 0603J0250681FCT-ND | kr.3.04344 | Upgrade |
| 0603J0500681FCT | Knowles Syfer | 0 | 0603J0500681FCT-ND | kr.3.04344 | Upgrade |
| 0603J0630681FCT | Knowles Syfer | 0 | 0603J0630681FCT-ND | kr.3.04344 | Upgrade |
| C0603C681F3GACTU | KEMET | 5.442 | 399-C0603C681F3GACTUCT-ND | kr.7.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.04344 | kr.12,173.76 |
| Unit Price without VAT: | kr.3.04344 |
|---|---|
| Unit Price with VAT: | kr.3.80430 |






