0603J0160681FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.04344
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.04344
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.04344
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.01106
Datasheet

Upgrade


KEMET
In Stock: 3.212
Unit Price: kr.7.61000
Datasheet

Upgrade


KEMET
In Stock: 35.112
Unit Price: kr.7.61000
Datasheet

Upgrade


TDK
In Stock: 1.664
Unit Price: kr.5.20000
Datasheet

Upgrade


YAGEO
In Stock: 983
Unit Price: kr.1.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.248
Unit Price: kr.3.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.755
Unit Price: kr.1.46000
Datasheet
680 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160681FCT

DigiKey Part Number
0603J0160681FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160681FCT
Description
CAP CER 680PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160681FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0250681FCTKnowles Syfer00603J0250681FCT-NDkr.3.04344Upgrade
0603J0500681FCTKnowles Syfer00603J0500681FCT-NDkr.3.04344Upgrade
0603J0630681FCTKnowles Syfer00603J0630681FCT-NDkr.3.04344Upgrade
KGM15ACG1C681FTKYOCERA AVX0478-KGM15ACG1C681FTTR-NDkr.1.01106Direct
C0603C681F3GACTUKEMET3.212399-C0603C681F3GACTUCT-NDkr.7.61000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.04344kr.12,173.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.04344
Unit Price with VAT:kr.3.80430