

C1608C0G1H681F080AA | |
|---|---|
DigiKey Part Number | 445-7035-2-ND - Tape & Reel (TR) 445-7035-1-ND - Cut Tape (CT) 445-7035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H681F080AA |
Description | CAP CER 680PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H681F080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681F5GACTU | KEMET | 36.824 | 399-C0603C681F5GACTUCT-ND | kr.7.61000 | Direct |
| CL10C681FB8NNNC | Samsung Electro-Mechanics | 0 | 1276-2327-2-ND | kr.0.00000 | Direct |
| KGM15ACG1H681FT | KYOCERA AVX | 20.255 | 478-KGM15ACG1H681FTCT-ND | kr.1.46000 | Direct |
| GRM1885C1H681GA01D | Murata Electronics | 10.441 | 490-11476-1-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.25900 | kr.32.59 |
| 50 | kr.2.50300 | kr.125.15 |
| 100 | kr.2.26970 | kr.226.97 |
| 500 | kr.1.87676 | kr.938.38 |
| 1.000 | kr.1.75517 | kr.1,755.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.52791 | kr.6,111.64 |
| 8.000 | kr.1.46208 | kr.11,696.64 |
| 12.000 | kr.1.42909 | kr.17,149.08 |
| 20.000 | kr.1.39253 | kr.27,850.60 |
| 28.000 | kr.1.37115 | kr.38,392.20 |
| 40.000 | kr.1.35059 | kr.54,023.60 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

