
C0603C681F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C681F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C681F3GACTUCT-ND - Cut Tape (CT) 399-C0603C681F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681F3GACTU |
Description | CAP CER 680PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.4.98300 | kr.49.83 |
| 50 | kr.3.90940 | kr.195.47 |
| 100 | kr.3.57890 | kr.357.89 |
| 500 | kr.3.01952 | kr.1,509.76 |
| 1.000 | kr.2.84663 | kr.2,846.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.58702 | kr.10,348.08 |
| 8.000 | kr.2.49049 | kr.19,923.92 |
| 12.000 | kr.2.44213 | kr.29,305.56 |
| 20.000 | kr.2.38851 | kr.47,770.20 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

