
KGM15ACG1H681FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H681FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H681FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H681FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H681FT |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H681FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85000 | kr.8.50 |
| 50 | kr.0.61000 | kr.30.50 |
| 100 | kr.0.53700 | kr.53.70 |
| 500 | kr.0.41286 | kr.206.43 |
| 1.000 | kr.0.37463 | kr.374.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31746 | kr.1,269.84 |
| 8.000 | kr.0.29623 | kr.2,369.84 |
| 12.000 | kr.0.28560 | kr.3,427.20 |
| 20.000 | kr.0.27383 | kr.5,476.60 |
| 28.000 | kr.0.26695 | kr.7,474.60 |
| 40.000 | kr.0.26033 | kr.10,413.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

