T520V227M004ATE0152478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.24005
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.52550

Parametric Equivalent


KEMET
In Stock: 7.000
Unit Price: kr.13.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.56916
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.62795

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.58294

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.09222
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.029
Unit Price: kr.14.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.379
Unit Price: kr.11.92000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.61527
Datasheet
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V227M004ATE0152478

DigiKey Part Number
399-T520V227M004ATE0152478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V227M004ATE0152478
Description
220.UF 4.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
4 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V227M004AHE015KEMET0399-T520V227M004AHE015TR-NDkr.10.24005Parametric Equivalent
T520V227M004AHE0157706KEMET0399-T520V227M004AHE0157706-NDkr.11.52550Parametric Equivalent
T520V227M004ATE015KEMET7.000399-10417-1-NDkr.13.88000Parametric Equivalent
T520V227M004ATE0157280KEMET0399-T520V227M004ATE0157280TR-NDkr.5.56916Parametric Equivalent
T520V227M004ATE0157333KEMET0399-T520V227M004ATE0157333TR-NDkr.5.62795Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.05736kr.6,057.36
Manufacturers Standard Package
Unit Price without VAT:kr.6.05736
Unit Price with VAT:kr.7.57170