

4TPE220MF | |
|---|---|
DigiKey Part Number | P16232TR-ND - Tape & Reel (TR) P16232CT-ND - Cut Tape (CT) P16232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE220MF |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE220MF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.96300 | kr.79.63 |
| 50 | kr.6.40220 | kr.320.11 |
| 100 | kr.5.92090 | kr.592.09 |
| 500 | kr.5.10712 | kr.2,553.56 |
| 1.000 | kr.4.85530 | kr.4,855.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.41429 | kr.13,242.87 |
| 9.000 | kr.4.19209 | kr.37,728.81 |
| 15.000 | kr.4.10985 | kr.61,647.75 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

