T520V227M004AHE015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54500

Parametric Equivalent


KEMET
In Stock: 7.000
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81201

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74657
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75445

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74841

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.62101
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.029
Unit Price: kr.2.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.379
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.75275
Datasheet
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V227M004AHE015

DigiKey Part Number
399-T520V227M004AHE015TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V227M004AHE015
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V227M004AHE015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
4 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V227M004AHE0157706KEMET0399-T520V227M004AHE0157706-NDkr.1.54500Parametric Equivalent
T520V227M004ATE015KEMET7.000399-10417-1-NDkr.1.86000Parametric Equivalent
T520V227M004ATE0152478KEMET0399-T520V227M004ATE0152478TR-NDkr.0.81201Parametric Equivalent
T520V227M004ATE0157280KEMET0399-T520V227M004ATE0157280TR-NDkr.0.74657Parametric Equivalent
T520V227M004ATE0157333KEMET0399-T520V227M004ATE0157333TR-NDkr.0.75445Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.24005kr.10,240.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.24005
Unit Price with VAT:kr.12.80006