Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| T520V227M004ATE0157333 | |
|---|---|
| DigiKey Part Number | 399-T520V227M004ATE0157333TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | T520V227M004ATE0157333 | 
| Description | 220.UF  4.0V | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | 220 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 4 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 105°C | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | V | |
| Ratings | - | |
| Features | General Purpose | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.4.65152 | kr.4,651.52 | 
| Unit Price without VAT: | kr.4.65152 | 
|---|---|
| Unit Price with VAT: | kr.5.81440 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark