Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V227M004AHE0157706 | |
|---|---|
DigiKey Part Number | 399-T520V227M004AHE0157706-ND |
Manufacturer | |
Manufacturer Product Number | T520V227M004AHE0157706 |
Description | 220.UF 4.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 4 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M004ATE015 | KEMET | 7.000 | 399-10417-1-ND | kr.13.88000 | Parametric Equivalent |
| T520V227M006AHE015 | KEMET | 0 | 399-T520V227M006AHE015TR-ND | kr.12.09222 | Parametric Equivalent |
| T520V227M006ATE015 | KEMET | 8.029 | 399-10415-1-ND | kr.14.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.52550 | kr.1,152.55 |
| Unit Price without VAT: | kr.11.52550 |
|---|---|
| Unit Price with VAT: | kr.14.40688 |



