T495X107K010ATE100 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 5.779
Unit Price: kr.13.91000
Datasheet

Upgrade


KEMET
In Stock: 4.503
Unit Price: kr.21.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.14.93928
Datasheet

Similar


KEMET
In Stock: 934
Unit Price: kr.12.24000
Datasheet

Similar


KEMET
In Stock: 23.531
Unit Price: kr.9.23000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.05805
Datasheet

Similar


KEMET
In Stock: 900
Unit Price: kr.158.90000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.24000
Datasheet

Similar


KEMET
In Stock: 3.017
Unit Price: kr.14.04000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.68.01394
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.12.63539
Datasheet

Direct


Vishay Sprague
In Stock: 50.619
Unit Price: kr.8.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 222
Unit Price: kr.6.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.082
Unit Price: kr.9.29000
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X107K010ATE100

DigiKey Part Number
399-8529-2-ND - Tape & Reel (TR)
399-8529-1-ND - Cut Tape (CT)
399-8529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X107K010ATE100
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X107K010ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D107K010ATE100KEMET5.779399-3879-1-NDkr.13.91000Direct
T495X107K016ATE100KEMET4.503399-3895-1-NDkr.21.35000Upgrade
T498X107K016ATE100KEMET0399-5208-2-NDkr.14.93928Upgrade
T491D107K010AHKEMET934399-8365-1-NDkr.12.24000Similar
T491D107K010ATKEMET23.531399-3769-1-NDkr.9.23000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.31000kr.17.31
10kr.11.93500kr.119.35
50kr.9.79060kr.489.53
100kr.9.12780kr.912.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.00762kr.4,003.81
1.000kr.7.66078kr.7,660.78
1.500kr.7.48705kr.11,230.58
2.500kr.7.29438kr.18,235.95
3.500kr.7.18175kr.25,136.12
5.000kr.7.07341kr.35,367.05
Manufacturers Standard Package
Unit Price without VAT:kr.17.31000
Unit Price with VAT:kr.21.63750