Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

T494D107K010AT | |
|---|---|
DigiKey Part Number | 399-3853-2-ND - Tape & Reel (TR) 399-3853-1-ND - Cut Tape (CT) 399-3853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D107K010AT |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D107K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D107K016AT | KEMET | 2.188 | 399-8469-1-ND | kr.18.72000 | Upgrade |
| T491D107K010AH | KEMET | 934 | 399-8365-1-ND | kr.12.24000 | Similar |
| T491D107K010AT | KEMET | 24.131 | 399-3769-1-ND | kr.9.23000 | Similar |
| T491V107K010AT | KEMET | 0 | T491V107K010AT-ND | kr.7.05805 | Similar |
| T495D107K010ATE080 | KEMET | 3.017 | 399-8497-1-ND | kr.14.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.24000 | kr.17.24 |
| 10 | kr.11.85200 | kr.118.52 |
| 50 | kr.9.72020 | kr.486.01 |
| 100 | kr.9.06180 | kr.906.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.94712 | kr.3,973.56 |
| 1.000 | kr.7.60213 | kr.7,602.13 |
| 1.500 | kr.7.42927 | kr.11,143.90 |
| 2.500 | kr.7.23768 | kr.18,094.20 |
| 3.500 | kr.7.12565 | kr.24,939.78 |
| 5.000 | kr.7.01789 | kr.35,089.45 |
| Unit Price without VAT: | kr.17.24000 |
|---|---|
| Unit Price with VAT: | kr.21.55000 |







