Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491V107K010AT | |
|---|---|
DigiKey Part Number | T491V107K010AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491V107K010AT |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V107K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491V107K016AT | KEMET | 583 | 399-3809-1-ND | kr.19.68000 | Upgrade |
| T491D107K010AH | KEMET | 934 | 399-8365-1-ND | kr.12.24000 | Similar |
| T491D107K010AT | KEMET | 23.631 | 399-3769-1-ND | kr.9.23000 | Similar |
| T493D107K010CC6120 | KEMET | 900 | 399-10110-1-ND | kr.158.90000 | Similar |
| T494D107K010AT | KEMET | 0 | 399-3853-1-ND | kr.17.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.05805 | kr.7,058.05 |
| Unit Price without VAT: | kr.7.05805 |
|---|---|
| Unit Price with VAT: | kr.8.82256 |










