


TPSD107K010R0100 | |
|---|---|
DigiKey Part Number | 478-1777-2-ND - Tape & Reel (TR) 478-1777-1-ND - Cut Tape (CT) 478-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010R0100 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107K016R0100 | KYOCERA AVX | 3.000 | 478-9140-1-ND | kr.1.11000 | Upgrade |
| TAJD107K010RNJ | KYOCERA AVX | 1 | 478-3355-1-ND | kr.0.65000 | Similar |
| TAJE107K010RNJ | KYOCERA AVX | 392 | 478-11067-1-ND | kr.1.95000 | Similar |
| TAJY107K010RNJ | KYOCERA AVX | 5.445 | 478-TAJY107K010RNJCT-ND | kr.1.88000 | Similar |
| TPSD107K010R0050 | KYOCERA AVX | 60 | 478-3320-1-ND | kr.1.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.88600 | kr.38.86 |
| 50 | kr.3.01160 | kr.150.58 |
| 100 | kr.2.74270 | kr.274.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.81192 | kr.1,405.96 |
| 1.000 | kr.2.64873 | kr.2,648.73 |
| 1.500 | kr.2.56703 | kr.3,850.55 |
| 2.500 | kr.2.47646 | kr.6,191.15 |
| 3.500 | kr.2.42351 | kr.8,482.28 |
| 5.000 | kr.2.37259 | kr.11,862.95 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

