T494X687M004AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.17.61354
Datasheet

Similar


KEMET
In Stock: 320
Unit Price: kr.51.61000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.11.18877
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.8.75618
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.11.18877
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.8.75618
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.50634
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.77880
Datasheet

Upgrade


Vishay Sprague
In Stock: 357
Unit Price: kr.23.20000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.21740
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.70902
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.52.92112
Datasheet

Similar


KYOCERA AVX
In Stock: 4.466
Unit Price: kr.17.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.16.53857
Datasheet
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X687M004AT

DigiKey Part Number
T494X687M004AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494X687M004AT
Description
CAP TANT 680UF 20% 4V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X687M004AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494D687M004ATKEMET0T494D687M004AT-NDkr.17.61354Similar
T510X687M004ATE030KEMET320399-4003-1-NDkr.51.61000Similar
592D687X0004D2T20HVishay Sprague0592D687X0004D2T20H-NDkr.11.18877Direct
593D687X0004E2TE3Vishay Sprague0593D687X0004E2TE3-NDkr.8.75618Direct
592D687X9004D2T20HVishay Sprague0592D687X9004D2T20H-NDkr.11.18877Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.24488kr.10,122.44
Manufacturers Standard Package
Unit Price without VAT:kr.20.24488
Unit Price with VAT:kr.25.30610