T494D687M004AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.20.24488
Datasheet

Similar


KEMET
In Stock: 320
Unit Price: kr.51.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.980
Unit Price: kr.26.31000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.21740
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.11.18877
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.75618
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.70902
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.52.92112
Datasheet

Similar


KYOCERA AVX
In Stock: 4.466
Unit Price: kr.17.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.16.53857
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.41088
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.41.00713
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.31.57000
Datasheet
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D687M004AT

DigiKey Part Number
T494D687M004AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494D687M004AT
Description
CAP TANT 680UF 20% 4V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D687M004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.61354kr.8,806.77
Manufacturers Standard Package
Unit Price without VAT:kr.17.61354
Unit Price with VAT:kr.22.01693