Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

592D687X0004D2T20H | |
|---|---|
DigiKey Part Number | 592D687X0004D2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D687X0004D2T20H |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D687X0004D2T20H Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D687X9004D2T20H | Vishay Sprague | 0 | 592D687X9004D2T20H-ND | kr.11.18877 | Upgrade |
| 293D687X0004E2TE3 | Vishay Sprague | 0 | 293D687X0004E2TE3-ND | kr.8.94890 | Similar |
| 593D687X0004E2TE3 | Vishay Sprague | 0 | 593D687X0004E2TE3-ND | kr.8.50115 | Similar |
| 594D687X0004D2T | Vishay Sprague | 0 | 594D687X0004D2T-ND | kr.17.70902 | Similar |
| 597D687X0004E2T | Vishay Sprague | 0 | 597D687X0004E2T-ND | kr.52.92112 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.18877 | kr.11,188.77 |
| Unit Price without VAT: | kr.11.18877 |
|---|---|
| Unit Price with VAT: | kr.13.98596 |











