
T510X687M004ATE030 | |
|---|---|
DigiKey Part Number | 399-4003-2-ND - Tape & Reel (TR) 399-4003-1-ND - Cut Tape (CT) 399-4003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X687M004ATE030 |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X687M004ATE030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.61000 | kr.51.61 |
| 10 | kr.38.52200 | kr.385.22 |
| 50 | kr.33.31420 | kr.1,665.71 |
| 100 | kr.31.70190 | kr.3,170.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.97140 | kr.14,485.70 |
| 1.000 | kr.28.12544 | kr.28,125.44 |
| 1.500 | kr.27.70149 | kr.41,552.24 |
| Unit Price without VAT: | kr.51.61000 |
|---|---|
| Unit Price with VAT: | kr.64.51250 |


