470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D477M006AT

DigiKey Part Number
399-3861-2-ND - Tape & Reel (TR)
399-3861-1-ND - Cut Tape (CT)
399-3861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D477M006AT
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D477M006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491X477M006ATKEMET236399-10213-1-NDkr.17.69000Upgrade
T495X477M006ATE050KEMET835399-10402-1-NDkr.23.27000Upgrade
T491D477M006ATKEMET74399-3798-1-NDkr.22.37000Similar
T495D477M006ATE045KEMET8399-5220-1-NDkr.20.58000Similar
T510X477M006ATE030KEMET516399-8548-1-NDkr.70.70000Similar
In-Stock: 182
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.97000kr.33.97
10kr.24.58900kr.245.89
50kr.20.85820kr.1,042.91
100kr.19.70310kr.1,970.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.74852kr.8,874.26
1.000kr.17.14310kr.17,143.10
1.500kr.16.83979kr.25,259.69
2.500kr.16.50352kr.41,258.80
3.500kr.16.30682kr.57,073.87
Manufacturers Standard Package
Unit Price without VAT:kr.33.97000
Unit Price with VAT:kr.42.46250