
T491X477M006AT | |
|---|---|
DigiKey Part Number | 399-10213-2-ND - Tape & Reel (TR) 399-10213-1-ND - Cut Tape (CT) 399-10213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X477M006AT |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X477M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D477M006AT | KEMET | 74 | 399-3798-1-ND | kr.22.13000 | Direct |
| T495D477M006ATE045 | KEMET | 634 | 399-5220-1-ND | kr.20.35000 | Direct |
| T495X477M006ATE050 | KEMET | 835 | 399-10402-1-ND | kr.23.01000 | Direct |
| T495X477M006ATE065 | KEMET | 600 | 399-10421-1-ND | kr.21.37000 | Direct |
| T510X477M006ATE030 | KEMET | 1.016 | 399-8548-1-ND | kr.60.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.12.07100 | kr.120.71 |
| 50 | kr.9.91440 | kr.495.72 |
| 100 | kr.9.24750 | kr.924.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.11952 | kr.4,059.76 |
| 1.000 | kr.7.77037 | kr.7,770.37 |
| 1.500 | kr.7.59545 | kr.11,393.17 |
| 2.500 | kr.7.40154 | kr.18,503.85 |
| 3.500 | kr.7.28816 | kr.25,508.56 |
| 5.000 | kr.7.17909 | kr.35,895.45 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

