470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X477M006ATE065

DigiKey Part Number
399-10421-2-ND - Tape & Reel (TR)
399-10421-1-ND - Cut Tape (CT)
399-10421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X477M006ATE065
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X477M006ATE065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
65mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.37000kr.21.37
10kr.14.96900kr.149.69
50kr.12.41760kr.620.88
100kr.11.63010kr.1,163.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.29730kr.5,148.65
1.000kr.9.88450kr.9,884.50
1.500kr.9.67775kr.14,516.62
2.500kr.9.44848kr.23,621.20
3.500kr.9.31446kr.32,600.61
5.000kr.9.18547kr.45,927.35
Manufacturers Standard Package
Unit Price without VAT:kr.21.37000
Unit Price with VAT:kr.26.71250