
T495X477M006ATE050 | |
|---|---|
DigiKey Part Number | 399-10402-2-ND - Tape & Reel (TR) 399-10402-1-ND - Cut Tape (CT) 399-10402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477M006ATE050 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477M006ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.34000 | kr.22.34 |
| 10 | kr.15.71200 | kr.157.12 |
| 50 | kr.13.08680 | kr.654.34 |
| 100 | kr.12.27390 | kr.1,227.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.89908 | kr.5,449.54 |
| 1.000 | kr.10.47334 | kr.10,473.34 |
| 1.500 | kr.10.26001 | kr.15,390.01 |
| 2.500 | kr.10.02355 | kr.25,058.88 |
| 3.500 | kr.9.88535 | kr.34,598.73 |
| 5.000 | kr.9.75232 | kr.48,761.60 |
| 6.000 | kr.9.68924 | kr.58,135.44 |
| Unit Price without VAT: | kr.22.34000 |
|---|---|
| Unit Price with VAT: | kr.27.92500 |

