
T491D477M006AT | |
|---|---|
DigiKey Part Number | 399-3798-2-ND - Tape & Reel (TR) 399-3798-1-ND - Cut Tape (CT) 399-3798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D477M006AT |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D477M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X477M006AT | KEMET | 236 | 399-10213-1-ND | kr.17.50000 | Direct |
| T495X477M006ATE050 | KEMET | 835 | 399-10402-1-ND | kr.23.01000 | Direct |
| T495X477M006ATE065 | KEMET | 600 | 399-10421-1-ND | kr.21.37000 | Direct |
| T491D477K006AT | KEMET | 1.393 | 399-8393-1-ND | kr.29.67000 | Upgrade |
| T494D477M006AT | KEMET | 247 | 399-3861-1-ND | kr.33.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.13000 | kr.22.13 |
| 10 | kr.15.55200 | kr.155.52 |
| 50 | kr.12.92720 | kr.646.36 |
| 100 | kr.12.11510 | kr.1,211.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.74224 | kr.5,371.12 |
| 1.000 | kr.10.31702 | kr.10,317.02 |
| 1.500 | kr.10.10393 | kr.15,155.90 |
| 2.500 | kr.9.86780 | kr.24,669.50 |
| 3.500 | kr.9.72976 | kr.34,054.16 |
| 5.000 | kr.9.59692 | kr.47,984.60 |
| Unit Price without VAT: | kr.22.13000 |
|---|---|
| Unit Price with VAT: | kr.27.66250 |


