T491X226K035AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.02918
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.68572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.68572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.52230
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.74422
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.000
Unit Price: kr.14.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.17856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.05398
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.000
Unit Price: kr.14.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.95934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.05398
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.44.91488
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.15649
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 400
Unit Price: kr.26.73000
Datasheet
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X226K035AT4539

DigiKey Part Number
T491X226K035AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X226K035AT4539
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X226K035AT4539 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491X226K035AGKEMET0T491X226K035AG-NDkr.14.02918Parametric Equivalent
T491X226K035AH4160KEMET0T491X226K035AH4160-NDkr.10.68572Parametric Equivalent
T491X226K035AH4162KEMET0T491X226K035AH4162-NDkr.10.68572Parametric Equivalent
T491X226K035AT2478KEMET0T491X226K035AT2478-NDkr.6.52230Parametric Equivalent
T491X226K035AT24787027KEMET0T491X226K035AT24787027-NDkr.9.74422Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.05398kr.3,026.99
Manufacturers Standard Package
Unit Price without VAT:kr.6.05398
Unit Price with VAT:kr.7.56748