T491X226K035AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.87598
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.56904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.56904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.63782
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.000
Unit Price: kr.14.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.10016
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.98788
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.98788
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.000
Unit Price: kr.14.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.88334
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.98788
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.44.42438
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.04557
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 400
Unit Price: kr.26.44000
Datasheet
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X226K035AT2478

DigiKey Part Number
T491X226K035AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X226K035AT2478
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X226K035AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491X226K035AGKEMET0T491X226K035AG-NDkr.13.87598Parametric Equivalent
T491X226K035AH4160KEMET0T491X226K035AH4160-NDkr.10.56904Parametric Equivalent
T491X226K035AH4162KEMET0T491X226K035AH4162-NDkr.10.56904Parametric Equivalent
T491X226K035AT24787027KEMET0T491X226K035AT24787027-NDkr.9.63782Parametric Equivalent
T491X226K035AT4106KEMET2.000399-T491X226K035AT4106CT-NDkr.14.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.45108kr.3,225.54
Manufacturers Standard Package
Unit Price without VAT:kr.6.45108
Unit Price with VAT:kr.8.06385