Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491X226K035AG | |
|---|---|
DigiKey Part Number | T491X226K035AG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X226K035AG |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K035AG Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X226K035AH4160 | KEMET | 0 | T491X226K035AH4160-ND | kr.10.56904 | Parametric Equivalent |
| T491X226K035AH4162 | KEMET | 0 | T491X226K035AH4162-ND | kr.10.56904 | Parametric Equivalent |
| T491X226K035AT2478 | KEMET | 0 | T491X226K035AT2478-ND | kr.6.45108 | Parametric Equivalent |
| T491X226K035AT24787027 | KEMET | 0 | T491X226K035AT24787027-ND | kr.9.63782 | Parametric Equivalent |
| T491X226K035AT4106 | KEMET | 2.000 | 399-T491X226K035AT4106CT-ND | kr.14.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.87598 | kr.6,937.99 |
| Unit Price without VAT: | kr.13.87598 |
|---|---|
| Unit Price with VAT: | kr.17.34498 |



