
T491X226K035AT7280 | |
|---|---|
DigiKey Part Number | 399-T491X226K035AT7280TR-ND - Tape & Reel (TR) 399-T491X226K035AT7280CT-ND - Cut Tape (CT) 399-T491X226K035AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K035AT7280 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K035AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.50400 | kr.95.04 |
| 50 | kr.7.71460 | kr.385.73 |
| 100 | kr.7.16230 | kr.716.23 |
| 500 | kr.6.22740 | kr.3,113.70 |
| 1.000 | kr.5.93811 | kr.5,938.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.69988 | kr.11,399.76 |
| 4.000 | kr.5.50376 | kr.22,015.04 |
| 6.000 | kr.5.40547 | kr.32,432.82 |
| 10.000 | kr.5.29649 | kr.52,964.90 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

