Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491X157K016AT | |
|---|---|
DigiKey Part Number | 399-3815-2-ND - Tape & Reel (TR) 399-3815-1-ND - Cut Tape (CT) 399-3815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157K016AT |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X157K020AT | KEMET | 7.254 | 399-4794-1-ND | kr.17.56000 | Upgrade |
| T491D157K004AT | KEMET | 0 | 399-8370-2-ND | kr.2.97462 | Similar |
| T491D157K006AT | KEMET | 3.288 | 399-8371-1-ND | kr.7.82000 | Similar |
| T491D157K016AT | KEMET | 971 | 399-3777-1-ND | kr.16.73000 | Similar |
| T491D157M006AT | KEMET | 573 | 399-10186-1-ND | kr.7.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.17000 | kr.19.17 |
| 10 | kr.13.28800 | kr.132.88 |
| 50 | kr.10.95980 | kr.547.99 |
| 100 | kr.10.23930 | kr.1,023.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.02054 | kr.4,510.27 |
| 1.000 | kr.8.64331 | kr.8,643.31 |
| 1.500 | kr.8.45432 | kr.12,681.48 |
| 2.500 | kr.8.24475 | kr.20,611.88 |
| 3.500 | kr.8.12222 | kr.28,427.77 |
| 5.000 | kr.8.00438 | kr.40,021.90 |
| Unit Price without VAT: | kr.19.17000 |
|---|---|
| Unit Price with VAT: | kr.23.96250 |





