
T491X157K020AT | |
|---|---|
DigiKey Part Number | 399-4794-2-ND - Tape & Reel (TR) 399-4794-1-ND - Cut Tape (CT) 399-4794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157K020AT |
Description | CAP TANT 150UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.37000 | kr.17.37 |
| 10 | kr.11.98900 | kr.119.89 |
| 50 | kr.9.84220 | kr.492.11 |
| 100 | kr.9.17970 | kr.917.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.05788 | kr.4,028.94 |
| 1.000 | kr.7.71058 | kr.7,710.58 |
| 1.500 | kr.7.53657 | kr.11,304.85 |
| 2.500 | kr.7.34372 | kr.18,359.30 |
| 3.500 | kr.7.23099 | kr.25,308.47 |
| 5.000 | kr.7.12248 | kr.35,612.40 |
| Unit Price without VAT: | kr.17.37000 |
|---|---|
| Unit Price with VAT: | kr.21.71250 |

