
T491D157K016AT | |
|---|---|
DigiKey Part Number | 399-3777-2-ND - Tape & Reel (TR) 399-3777-1-ND - Cut Tape (CT) 399-3777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D157K016AT |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D157K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.9.49100 | kr.94.91 |
| 50 | kr.7.71200 | kr.385.60 |
| 100 | kr.7.16420 | kr.716.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.23654 | kr.3,118.27 |
| 1.000 | kr.5.94944 | kr.5,949.44 |
| 1.500 | kr.5.80561 | kr.8,708.41 |
| 2.500 | kr.5.64618 | kr.14,115.45 |
| 3.500 | kr.5.55299 | kr.19,435.47 |
| 5.000 | kr.5.46331 | kr.27,316.55 |
| 6.000 | kr.5.42080 | kr.32,524.80 |
| 12.000 | kr.5.27765 | kr.63,331.80 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

