T491D107K016AH2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.55514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.52243
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: kr.10.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.00014
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.29496
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.07050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.91508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107K016AH2478

DigiKey Part Number
T491D107K016AH2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107K016AH2478
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107K016AH2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D107K016AGKEMET0T491D107K016AG-NDkr.9.55514Parametric Equivalent
T491D107K016AG7280KEMET0T491D107K016AG7280-NDkr.9.52243Parametric Equivalent
T491D107K016AT2478KEMET500399-T491D107K016AT2478CT-NDkr.10.71000Parametric Equivalent
T491D107K016AT24787280KEMET0T491D107K016AT24787280-NDkr.4.00014Parametric Equivalent
T491D107K016AT4068KEMET0T491D107K016AT4068-NDkr.3.86702Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.19292kr.3,096.46
Manufacturers Standard Package
Unit Price without VAT:kr.6.19292
Unit Price with VAT:kr.7.74115