
T491D107K016AT2478 | |
|---|---|
DigiKey Part Number | 399-T491D107K016AT2478TR-ND - Tape & Reel (TR) 399-T491D107K016AT2478CT-ND - Cut Tape (CT) 399-T491D107K016AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K016AT2478 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K016AT2478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.43000 | kr.10.43 |
| 10 | kr.6.91800 | kr.69.18 |
| 50 | kr.5.53480 | kr.276.74 |
| 100 | kr.5.10780 | kr.510.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.38656 | kr.2,193.28 |
| 1.000 | kr.4.16326 | kr.4,163.26 |
| 1.500 | kr.4.05141 | kr.6,077.11 |
| 2.500 | kr.3.92748 | kr.9,818.70 |
| 3.500 | kr.3.85501 | kr.13,492.53 |
| 5.000 | kr.3.78529 | kr.18,926.45 |
| 6.000 | kr.3.75225 | kr.22,513.50 |
| 12.000 | kr.3.64097 | kr.43,691.64 |
| 12.500 | kr.3.63507 | kr.45,438.38 |
| Unit Price without VAT: | kr.10.43000 |
|---|---|
| Unit Price with VAT: | kr.13.03750 |

