Direct
Direct
Direct
Direct
Similar

T491D107K016AT4860 | |
|---|---|
DigiKey Part Number | T491D107K016AT4860-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D107K016AT4860 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K016AT4860 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY107K016SNJ | KYOCERA AVX | 0 | 478-TAJY107K016SNJTR-ND | kr.5.61212 | Direct |
| TPSY107K016H0100 | KYOCERA AVX | 0 | 478-TPSY107K016H0100TR-ND | kr.12.59468 | Direct |
| TPSY107K016R0200V | KYOCERA AVX | 0 | 478-TPSY107K016R0200VTR-ND | kr.14.64540 | Direct |
| TPSY107K016S0100 | KYOCERA AVX | 0 | 478-TPSY107K016S0100TR-ND | kr.14.64540 | Direct |
| 293D107X9016D2TE3 | Vishay Sprague | 7.229 | 718-1057-1-ND | kr.9.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.86702 | kr.1,933.51 |
| Unit Price without VAT: | kr.3.86702 |
|---|---|
| Unit Price with VAT: | kr.4.83378 |



