T491D107K016AG7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.55514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.19292
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: kr.10.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.00014
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.29496
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.07050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.91508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.86702
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107K016AG7280

DigiKey Part Number
T491D107K016AG7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107K016AG7280
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107K016AG7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D107K016AGKEMET0T491D107K016AG-NDkr.9.55514Parametric Equivalent
T491D107K016AH2478KEMET0T491D107K016AH2478-NDkr.6.19292Parametric Equivalent
T491D107K016AT2478KEMET500399-T491D107K016AT2478CT-NDkr.10.71000Parametric Equivalent
T491D107K016AT24787280KEMET0T491D107K016AT24787280-NDkr.4.00014Parametric Equivalent
T491D107K016AT4068KEMET0T491D107K016AT4068-NDkr.3.86702Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.52243kr.23,806.08
Manufacturers Standard Package
Unit Price without VAT:kr.9.52243
Unit Price with VAT:kr.11.90304