Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

T491A106M006ZT | |
|---|---|
DigiKey Part Number | 495-2181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A106M006ZT |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M006ZT Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106M006AT | KEMET | 18.852 | 399-3685-1-ND | kr.3.11000 | Direct |
| T491A106K006AT | KEMET | 68.750 | 399-3683-1-ND | kr.3.17000 | Upgrade |
| T491A106K010AT | KEMET | 717.228 | 399-3684-1-ND | kr.3.11000 | Upgrade |
| T491A106K010AT7280 | KEMET | 6.706 | 399-8268-1-ND | kr.2.73000 | Upgrade |
| T491A106M010AT | KEMET | 64.475 | 399-3686-1-ND | kr.3.23000 | Upgrade |





