Direct
Direct

F921A106MAA | |
|---|---|
DigiKey Part Number | F921A106MAAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F921A106MAA |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921A106MAA Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJS106K010SNJ | KYOCERA AVX | 0 | TAJS106K010SNJ-ND | kr.1.16870 | Direct |
| TAJS106M010RNJ | KYOCERA AVX | 0 | TAJS106M010RNJ-ND | kr.2.40750 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.16187 | kr.23,237.40 |
| Unit Price without VAT: | kr.1.16187 |
|---|---|
| Unit Price with VAT: | kr.1.45234 |


