
TAJA106K006RNJ | |
|---|---|
DigiKey Part Number | 478-1653-2-ND - Tape & Reel (TR) 478-1653-1-ND - Cut Tape (CT) 478-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K006RNJ |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.16500 | kr.41.65 |
| 50 | kr.3.24220 | kr.162.11 |
| 100 | kr.2.95700 | kr.295.70 |
| 500 | kr.2.47628 | kr.1,238.14 |
| 1.000 | kr.2.32767 | kr.2,327.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.20528 | kr.4,410.56 |
| 4.000 | kr.2.10452 | kr.8,418.08 |
| 6.000 | kr.2.05406 | kr.12,324.36 |
| 10.000 | kr.1.99811 | kr.19,981.10 |
| 14.000 | kr.1.96540 | kr.27,515.60 |
| 20.000 | kr.1.93393 | kr.38,678.60 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

