
TAJA106M006RNJ | |
|---|---|
DigiKey Part Number | 478-1656-2-ND - Tape & Reel (TR) 478-1656-1-ND - Cut Tape (CT) 478-1656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106M006RNJ |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.45200 | kr.14.52 |
| 50 | kr.1.07140 | kr.53.57 |
| 100 | kr.0.95420 | kr.95.42 |
| 500 | kr.0.75598 | kr.377.99 |
| 1.000 | kr.0.69486 | kr.694.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64459 | kr.1,289.18 |
| 4.000 | kr.0.60324 | kr.2,412.96 |
| 6.000 | kr.0.58253 | kr.3,495.18 |
| 10.000 | kr.0.55959 | kr.5,595.90 |
| 14.000 | kr.0.54618 | kr.7,646.52 |
| 20.000 | kr.0.53328 | kr.10,665.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

